3-2420266-3 | |
---|---|
DigiKey Part Number | 17-3-2420266-3-ND |
Manufacturer | |
Manufacturer Product Number | 3-2420266-3 |
Description | SOCKET HSG 3P RED HCI 4.0 PITCH |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 3 Rectangular Connectors - Housings Receptacle Red 0.157" (4.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 3-2420266-3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.157" (4.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Red | |
Features | - | |
Insulation Material | Polybutylene Terephthalate (PBT) | |
Operating Temperature | - | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.83000 | ¥1.83 |
10 | ¥1.50000 | ¥15.00 |
25 | ¥1.39520 | ¥34.88 |
50 | ¥1.31660 | ¥65.83 |
100 | ¥1.24430 | ¥124.43 |
250 | ¥1.15484 | ¥288.71 |
500 | ¥1.09120 | ¥545.60 |
1,000 | ¥1.03120 | ¥1,031.20 |
2,500 | ¥0.95694 | ¥2,392.35 |