3-2366600-2 | |
---|---|
DigiKey Part Number | 17-3-2366600-2-ND |
Manufacturer | |
Manufacturer Product Number | 3-2366600-2 |
Description | CONN PLUG HSG 12POS |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 12 Rectangular Connectors - Housings Plug Black |
Datasheet | Datasheet |
EDA/CAD Models | 3-2366600-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Tab | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 4 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Black | |
Features | - | |
Insulation Material | Thermoplastic, Glass Filled | |
Operating Temperature | -55°C ~ 125°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.55000 | ¥8.55 |
10 | ¥7.95200 | ¥79.52 |
25 | ¥7.65240 | ¥191.31 |
50 | ¥7.57920 | ¥378.96 |
100 | ¥6.83980 | ¥683.98 |
250 | ¥6.61796 | ¥1,654.49 |
500 | ¥6.50914 | ¥3,254.57 |