3-2324579-0 | |
---|---|
DigiKey Part Number | 17-3-2324579-0-ND |
Manufacturer | |
Manufacturer Product Number | 3-2324579-0 |
Description | HOUSING, PLUG, 30P, DUAL ROW, EP |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 30 Rectangular Connectors - Housings Plug Natural 0.098" (2.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 3-2324579-0 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.098" (2.50mm) | |
Number of Rows | 2 | |
Row Spacing | 0.098" (2.50mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Natural | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -55°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.28000 | ¥6.28 |
10 | ¥6.07800 | ¥60.78 |
25 | ¥6.05520 | ¥151.38 |
50 | ¥5.85100 | ¥292.55 |
100 | ¥4.90490 | ¥490.49 |
250 | ¥4.59880 | ¥1,149.70 |
500 | ¥4.34314 | ¥2,171.57 |
1,000 | ¥3.80671 | ¥3,806.71 |
2,500 | ¥3.60228 | ¥9,005.70 |