3-2299286-2 | |
---|---|
DigiKey Part Number | 17-3-2299286-2TR-ND - Tape & Reel (TR) 17-3-2299286-2CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 3-2299286-2 |
Description | POD-LOK 187 STR. AWG 24-20 PTPBR |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.187" (4.75mm) Quick Connect Female 16-20 AWG Crimp Connector Mating End Insulated |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Female | |
Tab Width | 0.187" (4.75mm) | |
Tab Thickness | 0.020" (0.51mm) | |
Tab Length | 0.329" (8.35mm) | |
Length - Overall | 1.331" (33.80mm) | |
Termination | Crimp | |
Wire Gauge | 16-20 AWG | |
Insulation | Mating End Insulated | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Features | - | |
Color | - | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | 0.090" ~ 0.130" (2.29mm ~ 3.30mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.27000 | ¥4.27 |
10 | ¥3.99000 | ¥39.90 |
25 | ¥3.97680 | ¥99.42 |
50 | ¥3.87500 | ¥193.75 |
100 | ¥3.32410 | ¥332.41 |
250 | ¥3.00676 | ¥751.69 |
500 | ¥2.83960 | ¥1,419.80 |
1,000 | ¥2.48888 | ¥2,488.88 |
2,500 | ¥2.45549 | ¥6,138.73 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
6,600 | ¥2.20493 | ¥14,552.54 |
13,200 | ¥2.06733 | ¥27,288.76 |