3-1991253-7 | |
---|---|
DigiKey Part Number | A117586-ND |
Manufacturer | |
Manufacturer Product Number | 3-1991253-7 |
Description | CONN BACKSHELL 37POS 180DEG BLK |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 37 Position Hinged Backshell Connector Black 180° Unshielded |
Datasheet | Datasheet |
EDA/CAD Models | 3-1991253-7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Hinged Backshell | |
Number of Positions | 37 | |
Compatible Shell Size | C | |
Compatible D-Sub Size | 37pos and HD62pos | |
Cable Type | Round | |
Cable Exit | 180° | |
Shielding | Unshielded | |
Primary Material | Plastic | |
Material | Polyamide (PA), Nylon | |
Plating | - | |
Hardware | Assembly Hardware, Cable Clamp | |
Features | Mating Screws 4-40 | |
Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.89000 | ¥23.89 |
10 | ¥21.32100 | ¥213.21 |
25 | ¥21.20880 | ¥530.22 |
50 | ¥20.99460 | ¥1,049.73 |
100 | ¥19.26210 | ¥1,926.21 |
300 | ¥19.15410 | ¥5,746.23 |
500 | ¥17.42274 | ¥8,711.37 |
1,000 | ¥15.58307 | ¥15,583.07 |
2,500 | ¥14.39270 | ¥35,981.75 |