3-1969541-8 | |
---|---|
DigiKey Part Number | A119054-ND |
Manufacturer | |
Manufacturer Product Number | 3-1969541-8 |
Description | RETAINER TPA DUAL ROW EP2.5 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Connector Terminal Position Assurance (TPA) For Economy Power Housings |
Datasheet | Datasheet |
EDA/CAD Models | 3-1969541-8 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Terminal Position Assurance (TPA) | |
Number of Positions | 38 | |
For Use With/Related Products | Economy Power Housings | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
11,700 | ¥1.39537 | ¥16,325.83 |