3-1969541-0 | |
---|---|
DigiKey Part Number | A119050-ND |
Manufacturer | |
Manufacturer Product Number | 3-1969541-0 |
Description | RETAINER TPA DUAL ROW EP2.5 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Terminal Position Assurance (TPA) For Economy Power Housings |
Datasheet | Datasheet |
EDA/CAD Models | 3-1969541-0 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Terminal Position Assurance (TPA) | |
Number of Positions | 30 | |
For Use With/Related Products | Economy Power Housings | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.47000 | ¥2.47 |
10 | ¥2.15900 | ¥21.59 |
25 | ¥2.15240 | ¥53.81 |
50 | ¥2.12700 | ¥106.35 |
100 | ¥1.96460 | ¥196.46 |
250 | ¥1.61488 | ¥403.72 |
500 | ¥1.52512 | ¥762.56 |
1,000 | ¥1.41758 | ¥1,417.58 |
2,500 | ¥1.37268 | ¥3,431.70 |