3-1474644-8 | |
---|---|
DigiKey Part Number | A128716-ND |
Manufacturer | |
Manufacturer Product Number | 3-1474644-8 |
Description | CABLE FLXSTRP 14POS 2.54MM 4" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 14 Position Flexstrip Cable 0.100" (2.54mm) 4.000" (101.60mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Flexstrip | |
Number of Conductors | 14 | |
Pitch | 0.100" (2.54mm) | |
Length | 4.000" (101.60mm) | |
Length - Exposed Ends | 0.125" (3.18mm) | |
Termination Style | Completely Exposed Wires on Both Sides | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥37.08000 | ¥37.08 |
10 | ¥33.04700 | ¥330.47 |
25 | ¥32.88080 | ¥822.02 |
50 | ¥32.54200 | ¥1,627.10 |
100 | ¥29.33810 | ¥2,933.81 |
250 | ¥29.17000 | ¥7,292.50 |
500 | ¥26.97796 | ¥13,488.98 |
1,000 | ¥24.11153 | ¥24,111.53 |
3,000 | ¥22.25678 | ¥66,770.34 |