3-1437250-9 | |
---|---|
DigiKey Part Number | 3-1437250-9-ND |
Manufacturer | |
Manufacturer Product Number | 3-1437250-9 |
Description | CONN HSG 8POS 2.54MM FLEX |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | 8 Rectangular Connectors - Housings Blue 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 3-1437250-9 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | - | |
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | - | |
Fastening Type | Locking Ramp | |
Color | Blue | |
Features | - | |
Insulation Material | Polyamide (PA), Nylon | |
Operating Temperature | -55°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥16.30443 | ¥32,608.86 |