3-1123722-6 | |
---|---|
DigiKey Part Number | A107992-ND |
Manufacturer | |
Manufacturer Product Number | 3-1123722-6 |
Description | CONN PLUG HSG 6POS 3.96MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 6 Rectangular Connectors - Housings Plug Blue 0.156" (3.96mm) |
Datasheet | Datasheet |
EDA/CAD Models | 3-1123722-6 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.156" (3.96mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Blue | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -25°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.57000 | ¥1.57 |
10 | ¥1.34300 | ¥13.43 |
25 | ¥1.25200 | ¥31.30 |
50 | ¥1.18760 | ¥59.38 |
100 | ¥1.12310 | ¥112.31 |
250 | ¥1.04532 | ¥261.33 |
500 | ¥0.98516 | ¥492.58 |
1,200 | ¥0.93360 | ¥1,120.32 |
3,600 | ¥0.86474 | ¥3,113.06 |