3-1105151-2 | |
---|---|
DigiKey Part Number | 3-1105151-2-ND |
Manufacturer | |
Manufacturer Product Number | 3-1105151-2 |
Description | CONTACT H.D. CRIMP SOCKET 10AWG |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Contact Crimp Socket 10 AWG Gold |
Datasheet | Datasheet |
EDA/CAD Models | 3-1105151-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Machined | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 10 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 29.5µin (0.75µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
200 | ¥172.44490 | ¥34,488.98 |