3-100525-2 | |
---|---|
DigiKey Part Number | A29829-ND |
Manufacturer | |
Manufacturer Product Number | 3-100525-2 |
Description | CONN CODING KEY PLUG BRILLNT BLU |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connector Coding Keys For Z-Pack Series Blue |
Datasheet | Datasheet |
EDA/CAD Models | 3-100525-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Coding Keys | |
For Use With/Related Products | Z-Pack Series | |
Specifications | Blue | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.88000 | ¥4.88 |
10 | ¥4.69100 | ¥46.91 |
25 | ¥4.48560 | ¥112.14 |
50 | ¥4.42260 | ¥221.13 |
100 | ¥3.86460 | ¥386.46 |
250 | ¥3.71952 | ¥929.88 |
500 | ¥3.63806 | ¥1,819.03 |