292498-5 | |
---|---|
DigiKey Part Number | 292498-5-ND |
Manufacturer | |
Manufacturer Product Number | 292498-5 |
Description | CONN RCPT HSG MULTI-BEAM 13POS |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 13 (8 + 5 Power) Position Housing for Female Sockets and Blade Sockets Connector Panel Mount Multi-Beam |
Datasheet | Datasheet |
EDA/CAD Models | 292498-5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Housing for Female Sockets and Blade Sockets | |
Connector Style | Multi-Beam | |
Number of Positions | 13 (8 + 5 Power) | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 4 | |
Mounting Type | Panel Mount | |
Connector Usage | Receptacle | |
Features | Guide Pin and Lock | |
Color | - | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,400 | ¥26.31483 | ¥63,155.59 |