282818-2 | |
---|---|
DigiKey Part Number | 282818-2-ND |
Manufacturer | |
Manufacturer Product Number | 282818-2 |
Description | TERM BLOCK HDR 2POS 10.16MM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 2 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.400" (10.16mm) 90°, Right Angle Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 282818-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Header, Male Pins, Shrouded (4 Side) | |
Number of Positions | 2 | |
Positions Per Level | 2 | |
Number of Levels | 1 | |
Pitch | 0.400" (10.16mm) | |
Header Orientation | 90°, Right Angle | |
Plug Wire Entry | - | |
Termination Style | Solder | |
Mounting Type | Through Hole | |
Current - IEC | - | |
Current - UL | 15 A | |
Voltage - UL | 600 V | |
Wire Gauge or Range - AWG | - | |
Wire Gauge or Range - mm² | - | |
Color | Green | |
Operating Temperature | -40°C ~ 110°C | |
Contact Mating Finish | Tin | |
Features | - | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | - | |
Screw Size | - | |
Torque - Screw | - | |
Wire Strip Length | - | |
Contact Material | Copper Alloy | |
Housing Material | Polyamide (PA66), Nylon 6/6 | |
Contact Tail Length | 0.138" (3.50mm) | |
Insulation Height | 0.329" (8.36mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.24000 | ¥6.24 |
10 | ¥6.05000 | ¥60.50 |
25 | ¥6.02560 | ¥150.64 |
50 | ¥5.82220 | ¥291.11 |
200 | ¥4.88135 | ¥976.27 |
400 | ¥4.57618 | ¥1,830.47 |
600 | ¥4.32203 | ¥2,593.22 |
1,000 | ¥3.78811 | ¥3,788.11 |
5,000 | ¥3.30508 | ¥16,525.40 |