282729-1 | |
---|---|
DigiKey Part Number | 17-282729-1-ND |
Manufacturer | |
Manufacturer Product Number | 282729-1 |
Description | CONN RCPT HSG ASSY 3POS |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 3 Rectangular Connectors - Housings Receptacle Black |
Datasheet | Datasheet |
EDA/CAD Models | 282729-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Tab | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | - | |
Fastening Type | Latch Holder | |
Color | Black | |
Features | Splash-Proof | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -30°C ~ 125°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.70000 | ¥14.70 |
10 | ¥13.11100 | ¥131.11 |
25 | ¥13.04720 | ¥326.18 |
50 | ¥12.91560 | ¥645.78 |
100 | ¥11.85000 | ¥1,185.00 |
450 | ¥11.78362 | ¥5,302.63 |
900 | ¥11.72068 | ¥10,548.61 |