282374-1 | |
---|---|
DigiKey Part Number | 17-282374-1TR-ND - Tape & Reel (TR) 17-282374-1CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 282374-1 |
Description | CONN SOCKET 20-22AWG CRIMP TIN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 20-22 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 282374-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 20-22 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.86000 | ¥3.86 |
10 | ¥3.32500 | ¥33.25 |
25 | ¥3.31000 | ¥82.75 |
50 | ¥3.26760 | ¥163.38 |
100 | ¥3.01960 | ¥301.96 |
250 | ¥2.48200 | ¥620.50 |
500 | ¥2.34406 | ¥1,172.03 |
1,000 | ¥2.17864 | ¥2,178.64 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,500 | ¥1.41114 | ¥6,350.13 |
9,000 | ¥1.29123 | ¥11,621.07 |
13,500 | ¥1.14366 | ¥15,439.41 |
31,500 | ¥1.14147 | ¥35,956.31 |