2821750-1 | |
---|---|
DigiKey Part Number | A126501-ND |
Manufacturer | |
Manufacturer Product Number | 2821750-1 |
Description | SLIVER C/A, 50P, STR TO STR 25GH |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 50 Position Cable Assembly Rectangular Card Edge to Card Edge 1.64' (500.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2821750-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | Card Edge to Card Edge | |
Number of Positions | 50 | |
Number of Rows | 2 | |
Pitch - Connector | 0.024" (0.60mm) | |
Pitch - Cable | - | |
Length | 1.64' (500.00mm) | |
Features | - | |
Color | - | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥562.29000 | ¥562.29 |
10 | ¥464.10800 | ¥4,641.08 |
25 | ¥431.38600 | ¥10,784.65 |
50 | ¥407.58400 | ¥20,379.20 |
100 | ¥398.65910 | ¥39,865.91 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/003/274/MFG_2821750-1_tmb.jpg)