282167-3 | |
---|---|
DigiKey Part Number | 282167-3-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 282167-3 |
Description | POS.LOCK RCPT CONT |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Quick Connect Female 16-20 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Female | |
Tab Width | - | |
Tab Thickness | - | |
Tab Length | 0.264" (6.70mm) | |
Length - Overall | 0.874" (22.20mm) | |
Termination | Crimp | |
Wire Gauge | 16-20 AWG | |
Insulation | Non-Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Color | - | |
Contact Material | Phosphor Bronze | |
Contact Finish | Tin | |
Insulation Diameter | 0.059" ~ 0.094" (1.50mm ~ 2.39mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
6,000 | ¥1.27970 | ¥7,678.20 |