281784-8 | |
---|---|
DigiKey Part Number | 281784-8-ND |
Manufacturer | |
Manufacturer Product Number | 281784-8 |
Description | PLUG HE13 IDC 180 8 P AWG 26-24 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 8 Position Rectangular Receptacle Connector Crimp Gold 24-26 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 281784-8 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Socket | |
Number of Positions | 8 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | - | |
Fastening Type | - | |
Cable Termination | Crimp | |
Wire Type | - | |
Wire Gauge | 24-26 AWG | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Color | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥36.20610 | ¥144,824.40 |