280422-2 | |
---|---|
DigiKey Part Number | 280422-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 280422-2 |
Description | CONN SOCKET 28-30AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold 28-30 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 280422-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 28-30 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 16.0µin (0.41µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
40,000 | ¥1.33081 | ¥53,232.40 |