2432643-4 | |
---|---|
DigiKey Part Number | 17-2432643-4-ND |
Manufacturer | |
Manufacturer Product Number | 2432643-4 |
Description | 4P VAL-U-LOK TPA 26-22 AWG |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Connector Retainer For |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Retainer | |
Number of Positions | 4 | |
For Use With/Related Products | - | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
22,000 | ¥1.10779 | ¥24,371.38 |