2425487-1 | |
---|---|
DigiKey Part Number | 17-2425487-1-ND |
Manufacturer | |
Manufacturer Product Number | 2425487-1 |
Description | MICRO MNL BLIND MATE HINGED TPA |
Customer Reference | |
Detailed Description | 6 Rectangular Connectors - Housings Receptacle Black 0.118" (3.00mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | 0.118" (3.00mm) | |
Number of Rows | 2 | |
Row Spacing | 0.118" (3.00mm) | |
Mounting Type | Panel Mount, Snap-In | |
Contact Termination | Crimp | |
Fastening Type | Push-Pull | |
Color | Black | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -40°C ~ 105°C | |
Base Product Number |