2393866-1 | |
---|---|
DigiKey Part Number | 17-2393866-1-ND |
Manufacturer | |
Manufacturer Product Number | 2393866-1 |
Description | AA-2000EL BUTTON PHOTOCONTROL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Optical Sensor |
Datasheet | Datasheet |
EDA/CAD Models | 2393866-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Sensing Method | - | |
Sensing Distance | - | |
Voltage - Supply | 105V ~ 305V | |
Response Time | - | |
Output Configuration | - | |
Light Source | LED | |
Connection Method | Wire | |
Ingress Protection | - | |
Cable Length | - | |
Adjustment Type | - | |
Operating Temperature | -40°C ~ 170°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥176.10000 | ¥176.10 |
10 | ¥139.42700 | ¥1,394.27 |
25 | ¥132.08920 | ¥3,302.23 |
100 | ¥113.74270 | ¥11,374.27 |
500 | ¥106.40448 | ¥53,202.24 |