2388553-3 | |
---|---|
DigiKey Part Number | 17-2388553-3-ND |
Manufacturer | |
Manufacturer Product Number | 2388553-3 |
Description | PUSH-IN CONNECTOR, 3 POS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Terminal Butt Splice, Inline, Individual Openings Connector IDC Transparent - Orange |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Terminal Type | Butt Splice, Inline, Individual Openings | |
Number of Wire Entries | 3 | |
Termination | IDC | |
Wire Gauge | - | |
Insulation | Fully Insulated | |
Features | - | |
Color | Transparent - Orange | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.05000 | ¥2.05 |
10 | ¥1.74000 | ¥17.40 |
25 | ¥1.73080 | ¥43.27 |
50 | ¥1.70920 | ¥85.46 |
100 | ¥1.57960 | ¥157.96 |
250 | ¥1.29848 | ¥324.62 |
500 | ¥1.22638 | ¥613.19 |
1,000 | ¥1.13977 | ¥1,139.77 |
2,500 | ¥1.10373 | ¥2,759.33 |