2379397-5 | |
---|---|
DigiKey Part Number | 17-2379397-5TR-ND - Tape & Reel (TR) 17-2379397-5CT-ND - Cut Tape (CT) 17-2379397-5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2379397-5 |
Description | MCIO INTERGRATED CONN, V/T,8X, S |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 74 Position Female Connector Non Specified - Dual Edge Gold 0.024" (0.60mm) Black |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Card Type | Non Specified - Dual Edge | |
Gender | Female | |
Number of Positions/Bay/Row | 37 | |
Number of Positions | 74 | |
Card Thickness | 0.062" (1.57mm) | |
Number of Rows | 2 | |
Pitch | 0.024" (0.60mm) | |
Read Out | Dual | |
Features | Board Guide, Pick and Place | |
Mounting Type | Surface Mount | |
Termination | Solder | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Contact Type | - | |
Color | Black | |
Flange Feature | - | |
Operating Temperature | -55°C ~ 85°C | |
Material - Insulation | Thermoplastic | |
Termination Rows | 2 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥73.64000 | ¥73.64 |
10 | ¥64.19200 | ¥641.92 |
25 | ¥62.50280 | ¥1,562.57 |
50 | ¥60.81160 | ¥3,040.58 |
100 | ¥57.09590 | ¥5,709.59 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
200 | ¥57.09590 | ¥11,419.18 |
400 | ¥56.75808 | ¥22,703.23 |
600 | ¥53.37960 | ¥32,027.76 |
1,000 | ¥47.63616 | ¥47,636.16 |