2367394-1 | |
---|---|
DigiKey Part Number | 17-2367394-1-ND |
Manufacturer | |
Manufacturer Product Number | 2367394-1 |
Description | C/A, SLIVER 2C STRADDLE MOUNT TO |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 84 Position Cable Assembly Rectangular Socket to Plug 13.1' (4.00m) |
Datasheet | Datasheet |
EDA/CAD Models | 2367394-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Plug | |
Number of Positions | 84 | |
Number of Rows | 2 | |
Pitch - Connector | - | |
Pitch - Cable | - | |
Length | 13.1' (4.00m) | |
Features | - | |
Color | Black, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | - | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥548.25000 | ¥548.25 |
10 | ¥452.50000 | ¥4,525.00 |
25 | ¥420.59480 | ¥10,514.87 |
50 | ¥397.38900 | ¥19,869.45 |
100 | ¥388.68750 | ¥38,868.75 |