2363703-1 | |
---|---|
DigiKey Part Number | 17-2363703-1-ND |
Manufacturer | |
Manufacturer Product Number | 2363703-1 |
Description | NECTOR T, 3POS, PIN CONNECTOR DU |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover) For |
Datasheet | Datasheet |
EDA/CAD Models | 2363703-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Cap (Cover) | |
For Use With/Related Products | - | |
Specifications | - | |
Material | Polybutylene Terephthalate (PBT), Polycarbonate (PC) | |
Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.05000 | ¥3.05 |
10 | ¥2.87700 | ¥28.77 |
25 | ¥2.86360 | ¥71.59 |
50 | ¥2.79020 | ¥139.51 |
100 | ¥2.39350 | ¥239.35 |
250 | ¥2.16448 | ¥541.12 |
500 | ¥2.11722 | ¥1,058.61 |