2359615-1 | |
---|---|
DigiKey Part Number | 17-2359615-1-ND |
Manufacturer | |
Manufacturer Product Number | 2359615-1 |
Description | LUMAWISE ENDURANCE N+ GRAY SHORT |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover) For |
Datasheet | Datasheet |
EDA/CAD Models | 2359615-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Cap (Cover) | |
For Use With/Related Products | - | |
Specifications | - | |
Material | Polycarbonate (PC) | |
Color | Gray | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥20.49000 | ¥20.49 |
10 | ¥18.29300 | ¥182.93 |
25 | ¥18.19880 | ¥454.97 |
50 | ¥18.01060 | ¥900.53 |
100 | ¥16.42980 | ¥1,642.98 |