2359516-2 | |
---|---|
DigiKey Part Number | 17-2359516-2TR-ND - Tape & Reel (TR) 17-2359516-2CT-ND - Cut Tape (CT) 17-2359516-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2359516-2 |
Description | SAS/PCIE 4.0 (U.2/U.3) RECEPTACL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 68 Position SAS/PCIe Receptacle Connector Solder Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 2359516-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Style | Receptacle | |
Connector Type | SAS/PCIe | |
Number of Positions | 68 | |
Mounting Type | Surface Mount | |
Termination | Solder | |
Features | Board Guide, Mating Guide, Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥64.12000 | ¥64.12 |
10 | ¥57.96900 | ¥579.69 |
25 | ¥56.43400 | ¥1,410.85 |
50 | ¥54.28820 | ¥2,714.41 |
100 | ¥53.99920 | ¥5,399.92 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
280 | ¥53.99882 | ¥15,119.67 |