2355182-4 | |
---|---|
DigiKey Part Number | 17-2355182-4-ND |
Manufacturer | |
Manufacturer Product Number | 2355182-4 |
Description | 4P,2MM,BRK HDR,SRVT,2.8,0.76AU,T |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 4 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2355182-4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Unshrouded | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Push-Pull | |
Contact Length - Mating | 0.157" (4.00mm) | |
Contact Length - Post | 0.110" (2.79mm) | |
Overall Contact Length | 0.327" (8.30mm) | |
Insulation Height | 0.059" (1.50mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | 30.0µin (0.76µm) | |
Contact Finish - Post | Tin | |
Contact Material | Copper Alloy | |
Insulation Material | Thermoplastic | |
Features | - | |
Operating Temperature | -40°C ~ 125°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | 2A | |
Voltage Rating | 125VAC/DC | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | 78.7µin (2.00µm) | |
Applications | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.96000 | ¥7.96 |
10 | ¥6.73200 | ¥67.32 |
25 | ¥6.45280 | ¥161.32 |
72 | ¥6.31694 | ¥454.82 |
144 | ¥6.04160 | ¥869.99 |
288 | ¥5.49260 | ¥1,581.87 |
504 | ¥4.94331 | ¥2,491.43 |
1,008 | ¥4.83507 | ¥4,873.75 |