2352906-1 | |
---|---|
DigiKey Part Number | 17-2352906-1-ND |
Manufacturer | |
Manufacturer Product Number | 2352906-1 |
Description | 12P MAN POE SWITCH RACK 1GB 2XBP |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Network Switch - Managed 12 Ports IP30 |
Datasheet | Datasheet |
EDA/CAD Models | 2352906-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Switch - Managed | |
Configuration | Fixed | |
Number of Ports | 12 | |
Copper Ports | 12 | |
Copper Type | 10/100/1000 | |
Fiber Ports | - | |
Fiber Type | - | |
SFP/XFP Ports | - | |
SFP/XFP Type | - | |
PoE Ports | 8 | |
Connector Type | M12 | |
Voltage - Input | 72 ~ 110VDC | |
Ingress Protection | IP30 | |
Mounting Type | Chassis Mount | |
Operating Temperature | -40°C ~ 75°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥31,260.84000 | ¥31,260.84 |