2344657-7 | |
---|---|
DigiKey Part Number | 17-2344657-7-ND |
Manufacturer | |
Manufacturer Product Number | 2344657-7 |
Description | WLAN DUAL BAND ANTENNA FPC H 150 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2.45GHz, 5.5125GHz Bluetooth, WLAN, Zigbee™ PCB Trace RF Antenna 2.4GHz ~ 2.5GHz, 5.15GHz ~ 5.875GHz 5dBi U.FL (UMCC), IPEX MHF4 Adhesive |
Datasheet | Datasheet |
EDA/CAD Models | 2344657-7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | 802.15.4, Bluetooth, WiFi | |
Frequency Group | UHF (2GHz ~ 3GHz), SHF (f > 4GHz) | |
Frequency (Center/Band) | 2.45GHz, 5.5125GHz | |
Frequency Range | 2.4GHz ~ 2.5GHz, 5.15GHz ~ 5.875GHz | |
Antenna Type | PCB Trace | |
Number of Bands | 2 | |
VSWR | 2 | |
Return Loss | - | |
Gain | 5dBi | |
Features | Cable - 150mm | |
Termination | U.FL (UMCC), IPEX MHF4 | |
Ingress Protection | - | |
Mounting Type | Adhesive | |
Height (Max) | 0.007" (0.19mm) | |
Applications | Bluetooth, WLAN, Zigbee™ | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.18000 | ¥13.18 |
10 | ¥11.85100 | ¥118.51 |
25 | ¥11.18080 | ¥279.52 |
200 | ¥9.52475 | ¥1,904.95 |
400 | ¥8.94328 | ¥3,577.31 |
600 | ¥7.87270 | ¥4,723.62 |