2344655-6 | |
---|---|
DigiKey Part Number | 17-2344655-6-ND |
Manufacturer | |
Manufacturer Product Number | 2344655-6 |
Description | WLAN DUAL BAND ANTENNA PCB H 100 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2.45GHz, 5.5125GHz Bluetooth, WLAN, Zigbee™ PCB Trace RF Antenna 2.4GHz ~ 2.5GHz, 5.15GHz ~ 5.875GHz 5dBi U.FL (UMCC), IPEX MHF4 Adhesive |
Datasheet | Datasheet |
EDA/CAD Models | 2344655-6 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | 802.15.4, Bluetooth, WiFi | |
Frequency Group | UHF (2GHz ~ 3GHz), SHF (f > 4GHz) | |
Frequency (Center/Band) | 2.45GHz, 5.5125GHz | |
Frequency Range | 2.4GHz ~ 2.5GHz, 5.15GHz ~ 5.875GHz | |
Antenna Type | PCB Trace | |
Number of Bands | 2 | |
VSWR | 2 | |
Return Loss | - | |
Gain | 5dBi | |
Features | Cable - 100mm | |
Termination | U.FL (UMCC), IPEX MHF4 | |
Ingress Protection | - | |
Mounting Type | Adhesive | |
Height (Max) | 0.039" (1.00mm) | |
Applications | Bluetooth, WLAN, Zigbee™ | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.56000 | ¥15.56 |
10 | ¥14.00200 | ¥140.02 |
25 | ¥13.21080 | ¥330.27 |
100 | ¥11.25650 | ¥1,125.65 |
300 | ¥10.56927 | ¥3,170.78 |
500 | ¥9.30408 | ¥4,652.04 |