2344655-4 | |
---|---|
DigiKey Part Number | 17-2344655-4-ND |
Manufacturer | |
Manufacturer Product Number | 2344655-4 |
Description | WLAN DUAL BAND ANTENNA PCB H 200 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | General Purpose PCB Trace RF Antenna Adhesive |
Datasheet | Datasheet |
EDA/CAD Models | 2344655-4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | - | |
Frequency Group | - | |
Frequency (Center/Band) | - | |
Frequency Range | - | |
Antenna Type | PCB Trace | |
Number of Bands | 2 | |
VSWR | - | |
Return Loss | - | |
Gain | - | |
Features | Cable - 200mm | |
Termination | - | |
Ingress Protection | - | |
Mounting Type | Adhesive | |
Height (Max) | 0.039" (1.00mm) | |
Applications | General Purpose | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.72000 | ¥23.72 |
10 | ¥21.33800 | ¥213.38 |
25 | ¥20.13080 | ¥503.27 |
100 | ¥17.15210 | ¥1,715.21 |
300 | ¥16.10557 | ¥4,831.67 |
500 | ¥14.09230 | ¥7,046.15 |
1,000 | ¥11.67651 | ¥11,676.51 |
2,500 | ¥10.87122 | ¥27,178.05 |
5,000 | ¥10.46860 | ¥52,343.00 |