2344654-2 | |
---|---|
DigiKey Part Number | 17-2344654-2-ND |
Manufacturer | |
Manufacturer Product Number | 2344654-2 |
Description | WLAN DUAL BAND ANTENNA PCB V 100 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | General Purpose PCB Trace RF Antenna Adhesive |
Datasheet | Datasheet |
EDA/CAD Models | 2344654-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | - | |
Frequency Group | - | |
Frequency (Center/Band) | - | |
Frequency Range | - | |
Antenna Type | PCB Trace | |
Number of Bands | 2 | |
VSWR | - | |
Return Loss | - | |
Gain | - | |
Features | Cable - 100mm | |
Termination | - | |
Ingress Protection | - | |
Mounting Type | Adhesive | |
Height (Max) | 0.039" (1.00mm) | |
Applications | General Purpose | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.88000 | ¥14.88 |
10 | ¥13.38900 | ¥133.89 |
25 | ¥12.63280 | ¥315.82 |
200 | ¥10.76340 | ¥2,152.68 |
400 | ¥10.10645 | ¥4,042.58 |
600 | ¥8.89652 | ¥5,337.91 |