2340880-1 | |
---|---|
DigiKey Part Number | 17-2340880-1-ND |
Manufacturer | |
Manufacturer Product Number | 2340880-1 |
Description | C/A, SLIVER 2.0, 4C, STR TO R/A, |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 140 Position Cable Assembly Rectangular Card Edge to Card Edge 1.64' (500.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2340880-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Card Edge to Card Edge | |
Number of Positions | 140 | |
Number of Rows | 2 | |
Pitch - Connector | 0.024" (0.60mm) | |
Pitch - Cable | 0.012" (0.30mm) | |
Length | 1.64' (500.00mm) | |
Features | Pull Tab | |
Color | Black, Individual (Round) | |
Shielding | Shielded | |
Usage | - | |
Cable Termination | - | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥757.19000 | ¥757.19 |
10 | ¥694.82000 | ¥6,948.20 |
25 | ¥668.09400 | ¥16,702.35 |
50 | ¥645.82420 | ¥32,291.21 |
100 | ¥610.19290 | ¥61,019.29 |