2340877-1 | |
---|---|
DigiKey Part Number | 17-2340877-1-ND |
Manufacturer | |
Manufacturer Product Number | 2340877-1 |
Description | C/A, SLIVER 2.0, 1C, STR TO R/A, |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 56 Position Cable Assembly Rectangular Card Edge to Card Edge 1.64' (500.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2340877-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Card Edge to Card Edge | |
Number of Positions | 56 | |
Number of Rows | 2 | |
Pitch - Connector | 0.024" (0.60mm) | |
Pitch - Cable | 0.012" (0.30mm) | |
Length | 1.64' (500.00mm) | |
Features | Pull Tab | |
Color | Black, Individual (Round) | |
Shielding | Shielded | |
Usage | - | |
Cable Termination | - | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥371.99000 | ¥371.99 |
10 | ¥341.32300 | ¥3,413.23 |
25 | ¥328.19840 | ¥8,204.96 |
50 | ¥317.25800 | ¥15,862.90 |
100 | ¥299.75470 | ¥29,975.47 |
250 | ¥291.00276 | ¥72,750.69 |