2337822-4 | |
---|---|
DigiKey Part Number | A145150TR-ND - Tape & Reel (TR) A145150CT-ND - Cut Tape (CT) A145150DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2337822-4 |
Description | DISCRETE ETHERNET MAGNETICS SING |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Pulse Transformer Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 2337822-4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 105°C | |
Weight | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥53.76000 | ¥53.76 |
10 | ¥48.59800 | ¥485.98 |
25 | ¥46.33440 | ¥1,158.36 |
100 | ¥40.23210 | ¥4,023.21 |
250 | ¥38.42348 | ¥9,605.87 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
750 | ¥41.47700 | ¥31,107.75 |