2334236-4 | |
---|---|
DigiKey Part Number | A142608-ND |
Manufacturer | |
Manufacturer Product Number | 2334236-4 |
Description | QSFP28 TO 4SFP28, 2.0 METER, 30A |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 20 (4), 38 Position QSFP28, SFP+ (4) Plug to Plug (4) 6.56' (2.00m) Black Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 2334236-4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Cable Connectors | QSFP28, SFP+ (4) | |
Number of Positions | 20 (4), 38 | |
Connector Type | Plug to Plug (4) | |
Gender | Male to Male | |
Fastening Type | Latch Lock, Push-Pull | |
Features | Pull Tab | |
Cable Type | Round, Twin Axial | |
Usage | External | |
Length | 6.56' (2.00m) | |
Color | Black | |
Shielding | Shielded | |
Wire Gauge | 30 AWG | |
Current - Max/Contact | 500 mA | |
Frequency - Max | 25Gbps | |
Operating Temperature | 0°C ~ 70°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥832.15000 | ¥832.15 |
10 | ¥808.74000 | ¥8,087.40 |
25 | ¥773.57720 | ¥19,339.43 |
50 | ¥750.13480 | ¥37,506.74 |
100 | ¥744.27380 | ¥74,427.38 |