2328823-3 | |
---|---|
DigiKey Part Number | A145010-ND |
Manufacturer | |
Manufacturer Product Number | 2328823-3 |
Description | LUMAWISE ENDURANCE S 80MM DOME S |
Manufacturer Standard Lead Time | 48 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | 2328823-3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Lens | |
For Use With/Related Products | LUMAWISE Endurance S Series | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥53.54000 | ¥53.54 |
10 | ¥46.90400 | ¥469.04 |
25 | ¥45.67760 | ¥1,141.94 |
50 | ¥44.69400 | ¥2,234.70 |
120 | ¥41.99300 | ¥5,039.16 |
360 | ¥41.74761 | ¥15,029.14 |
600 | ¥39.04628 | ¥23,427.77 |
1,080 | ¥34.87159 | ¥37,661.32 |
2,520 | ¥32.41583 | ¥81,687.89 |