2323858-1 | |
---|---|
DigiKey Part Number | A126757-ND |
Manufacturer | |
Manufacturer Product Number | 2323858-1 |
Description | CABLE PWR CONT-SCREW 4WIRE 9.45" |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Cable Power Contacts to Screw Terminals 4 Line 0.79' (0.24m) 9.45" |
Datasheet | Datasheet |
EDA/CAD Models | 2323858-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Power Contacts to Screw Terminals | |
Number of Lines | 4 | |
Cable Length - Unexposed | 0.79' (0.24m) 9.45" | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥58.45000 | ¥58.45 |
10 | ¥52.87900 | ¥528.79 |
25 | ¥51.48200 | ¥1,287.05 |
50 | ¥49.52320 | ¥2,476.16 |
100 | ¥49.25880 | ¥4,925.88 |