2316851-2 | |
---|---|
DigiKey Part Number | 17-2316851-2-ND |
Manufacturer | |
Manufacturer Product Number | 2316851-2 |
Description | SENSOR AUDIO/HUM/LGT/MOT I2C OUT |
Customer Reference | |
Detailed Description | Audio, Humidity, Light, Motion, Temperature Sensor I2C Output |
Datasheet | Datasheet |
EDA/CAD Models | 2316851-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Sensor Type | Audio, Humidity, Light, Motion, Temperature | |
Output Type | I2C | |
Operating Temperature | -5°C ~ 50°C | |
Base Product Number |