2316663-2 | |
---|---|
DigiKey Part Number | 17-2316663-2TR-ND - Tape & Reel (TR) 17-2316663-2CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2316663-2 |
Description | HD1 TAB CONTACT AU0.38 M SIZE |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Contact Crimp Blade 22-28 AWG Gold |
Datasheet | Datasheet |
EDA/CAD Models | 2316663-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Blade | |
Contact Termination | Crimp | |
Wire Gauge | 22-28 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.37000 | ¥3.37 |
10 | ¥2.89800 | ¥28.98 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
6,000 | ¥2.76151 | ¥16,569.06 |
12,000 | ¥2.53296 | ¥30,395.52 |
30,000 | ¥2.47583 | ¥74,274.90 |