2314277-1 | |
---|---|
DigiKey Part Number | 17-2314277-1-ND |
Manufacturer | |
Manufacturer Product Number | 2314277-1 |
Description | SENSOR HUM/LGT/MOT/TEMP I2C OUT |
Customer Reference | |
Detailed Description | Humidity, Light, Motion, Temperature Sensor I2C Output |
Datasheet | Datasheet |
EDA/CAD Models | 2314277-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Sensor Type | Humidity, Light, Motion, Temperature | |
Output Type | I2C | |
Operating Temperature | -5°C ~ 50°C | |
Base Product Number |