2311291-1 | |
---|---|
DigiKey Part Number | A132527-ND |
Manufacturer | |
Manufacturer Product Number | 2311291-1 |
Description | CABLE CCJ CONN- FERRUL 2WR 3.31" |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Cable CCJ Connector to Ferrule (2) 2 Line 0.28' (0.08m) 3.31" |
Datasheet | Datasheet |
EDA/CAD Models | 2311291-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | CCJ Connector to Ferrule (2) | |
Number of Lines | 2 | |
Cable Length - Unexposed | 0.28' (0.08m) 3.31" | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥409.26000 | ¥409.26 |
10 | ¥337.76800 | ¥3,377.68 |
25 | ¥313.95280 | ¥7,848.82 |
50 | ¥296.63180 | ¥14,831.59 |
100 | ¥290.13530 | ¥29,013.53 |
250 | ¥287.97040 | ¥71,992.60 |