2311162-5 | |
---|---|
DigiKey Part Number | 17-2311162-5-ND |
Manufacturer | |
Manufacturer Product Number | 2311162-5 |
Description | DYNAMIC D-3 FMLB REC CONT AU0.38 |
Manufacturer Standard Lead Time | 46 Weeks |
Customer Reference | |
Detailed Description | Socket Contact 14-16 AWG Crimp Power |
Datasheet | Datasheet |
EDA/CAD Models | 2311162-5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Power | |
Pin or Socket | Socket | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.31000 | ¥7.31 |
10 | ¥6.15700 | ¥61.57 |
25 | ¥5.90440 | ¥147.61 |
50 | ¥5.77980 | ¥288.99 |
100 | ¥5.52850 | ¥552.85 |
250 | ¥5.02572 | ¥1,256.43 |
500 | ¥4.52310 | ¥2,261.55 |
1,000 | ¥4.02059 | ¥4,020.59 |
3,000 | ¥3.64365 | ¥10,930.95 |