2309408-1 | |
---|---|
DigiKey Part Number | A126759TR-ND - Tape & Reel (TR) A126759CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2309408-1 |
Description | DDR4 SODIMM 260P 4.0H RVS |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 260 Position SODIMM DDR4 SDRAM Socket Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 2309408-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Style | SODIMM | |
Number of Positions | 260 | |
Memory Type | DDR4 SDRAM | |
Standards | - | |
Mounting Type | Surface Mount | |
Insertion Angle | 25° Angle | |
Features | Board Guide, Latches | |
Mounting Feature | Reverse | |
Card Thickness | 0.047" (1.20mm) | |
Height | 0.196" (4.00mm) | |
Color | Black | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.00000 | ¥11.00 |
10 | ¥10.30300 | ¥103.03 |
25 | ¥9.92400 | ¥248.10 |
50 | ¥9.82720 | ¥491.36 |
100 | ¥8.86820 | ¥886.82 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
450 | ¥8.58071 | ¥3,861.32 |
900 | ¥7.81372 | ¥7,032.35 |
1,350 | ¥6.99883 | ¥9,448.42 |
3,150 | ¥6.51944 | ¥20,536.24 |
11,250 | ¥5.93281 | ¥66,744.11 |