2305908-3 | |
---|---|
DigiKey Part Number | A126306TR-ND - Tape & Reel (TR) A126306CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2305908-3 |
Description | SMT TB R/A HEADER, 5.0MM, 3 POS |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 3 Position Terminal Block Header, Blade Pins, Shrouded (4 Side) 0.197" (5.00mm) 90°, Right Angle Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 2305908-3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Header, Blade Pins, Shrouded (4 Side) | |
Number of Positions | 3 | |
Positions Per Level | 3 | |
Number of Levels | 1 | |
Pitch | 0.197" (5.00mm) | |
Header Orientation | 90°, Right Angle | |
Plug Wire Entry | - | |
Termination Style | Solder | |
Mounting Type | Surface Mount | |
Current - IEC | - | |
Current - UL | 15 A | |
Voltage - UL | 300 V | |
Wire Gauge or Range - AWG | - | |
Wire Gauge or Range - mm² | - | |
Color | Black | |
Operating Temperature | - | |
Contact Mating Finish | Tin | |
Features | - | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | - | |
Screw Size | - | |
Torque - Screw | - | |
Wire Strip Length | - | |
Contact Material | Copper Alloy | |
Housing Material | Thermoplastic | |
Contact Tail Length | - | |
Insulation Height | 0.370" (9.40mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥19.46000 | ¥19.46 |
10 | ¥17.34700 | ¥173.47 |
25 | ¥17.25720 | ¥431.43 |
50 | ¥17.07960 | ¥853.98 |
100 | ¥15.67170 | ¥1,567.17 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
375 | ¥18.66779 | ¥7,000.42 |
750 | ¥16.98017 | ¥12,735.13 |
1,125 | ¥15.18726 | ¥17,085.67 |
2,625 | ¥14.02713 | ¥36,821.22 |