2304889-1 | |
---|---|
DigiKey Part Number | A124579-ND |
Manufacturer | |
Manufacturer Product Number | 2304889-1 |
Description | CABLE ET POWER M-M 250MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 4 Position ET Power Plug to Plug 0.820' (250.00mm, 9.843") Black, Red Unshielded |
Datasheet | Datasheet |
EDA/CAD Models | 2304889-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Cable Connectors | ET Power | |
Number of Positions | 4 | |
Connector Type | Plug to Plug | |
Gender | Male to Male | |
Fastening Type | Latch Lock, Push-Pull | |
Features | Pull Tab | |
Cable Type | Round | |
Usage | - | |
Length | 0.820' (250.00mm, 9.843") | |
Color | Black, Red | |
Shielding | Unshielded | |
Wire Gauge | 10 AWG | |
Frequency - Max | - | |
Operating Temperature | -25°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥56.32000 | ¥56.32 |
10 | ¥49.06200 | ¥490.62 |
25 | ¥47.77120 | ¥1,194.28 |
50 | ¥46.48060 | ¥2,324.03 |
100 | ¥45.46180 | ¥4,546.18 |