2304883-1 | |
---|---|
DigiKey Part Number | A124580-ND |
Manufacturer | |
Manufacturer Product Number | 2304883-1 |
Description | CABLE M-M 250MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 Position Plug to Plug 0.820' (250.00mm, 9.843") Black, Red Unshielded |
Datasheet | Datasheet |
EDA/CAD Models | 2304883-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Cable Connectors | - | |
Number of Positions | 2 | |
Connector Type | Plug to Plug | |
Gender | Male to Male | |
Fastening Type | Latch Lock, Push-Pull | |
Features | Pull Tab | |
Cable Type | Round | |
Usage | - | |
Length | 0.820' (250.00mm, 9.843") | |
Color | Black, Red | |
Shielding | Unshielded | |
Wire Gauge | 10 AWG | |
Frequency - Max | - | |
Operating Temperature | -25°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥77.42000 | ¥77.42 |
10 | ¥67.44400 | ¥674.44 |
25 | ¥65.67200 | ¥1,641.80 |
50 | ¥63.89700 | ¥3,194.85 |
100 | ¥59.99230 | ¥5,999.23 |
250 | ¥59.63768 | ¥14,909.42 |
500 | ¥56.08790 | ¥28,043.95 |
1,000 | ¥50.05304 | ¥50,053.04 |